You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TEXAS INSTRUMENTS UCC27519DBVT
IGBT/MOSFET Driver, Low Side, 4.5V-18V Supply, 4A Out, 7ns Delay, SOT-23-5
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- UCC27519DBVT
- Order Code:
- 3005804
-
-
Maximum Part Numbers added.
Delete older entries to add more.
Product Overview
- Gate-driver device offering superior replacement of NPN and PNP discrete solutions
- Outputs held low during VDD-UVLO (ensures glitch-free operation at power up and power-down)
- CMOS input logic threshold (function of supply voltage with hysteresis)
- Hysteretic-logic thresholds for high noise immunity
- EN pin for enable function (allowed to be no connect)
- Output held low when input pins are floating
- Input pin absolute maximum voltage levels not restricted by VDD pin bias supply voltage
- 17ns Typical fast propagation delay
- Green product and no Sb/Br
Applications
Power Management, Motor Drive & Control, Alternative Energy
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- Low Side
- :
- IGBT, MOSFET
- :
- SOT-23
- :
- Surface Mount
- :
- Non-Inverting
- :
- -
- :
- -
Technical Documents (1)
220 In stock Need more?
220 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/27/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥109.73 (¥120.70) | ( ) |
10+ | ¥106.32 (¥116.95) | ( ) |
50+ | ¥102.91 (¥113.20) | ( ) |
100+ | ¥99.50 (¥109.45) | ( ) |
250+ | ¥96.08 (¥105.69) | ( ) |
500+ | ¥92.67 (¥101.94) | ( ) |
1000+ | ¥89.26 (¥98.19) | ( ) |
2500+ | ¥87.22 (¥95.94) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.