You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS UCC27517ADBVT

IGBT/MOSFET IC, Low Side, 4.5V-18V Supply, 4A Out, 13ns Delay, SOT-23-5

TEXAS INSTRUMENTS UCC27517ADBVT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
UCC27517ADBVT
Order Code:
3118888
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Overview

The UCC27517ADBVT is a single-channel high-speed low-side Gate Driver with 5V negative input voltage handling ability. It is capable of effectively driving MOSFET and IGBT power switches. Using a design that inherently minimizes shoot-through current, the UCC27517A is capable of sourcing and sinking high peak-current pulses into capacitive loads offering rail-to-rail drive capability and extremely small propagation delay typically 13ns. The device is capable of handling -5V at input. It provides 4A source and 4A sink (symmetrical drive) peak-drive current capability at VDD=12V. It is designed to operate over a wide VDD range of 4.5 to 18V and wide temperature range of -40 to 140°C. Internal under-voltage lockout (UVLO) circuitry on VDD pin holds output low outside VDD operating range.
  • Gate-driver device offering superior replacement of NPN and PNP discrete solutions
  • Ability to handle negative voltages (-5V) at inputs
  • Outputs held low during VDD-UVLO (ensures glitch-free operation at power up and power-down)
  • TTL and CMOS compatible input-logic threshold (independent of supply voltage)
  • Hysteretic-logic thresholds for high-noise immunity
  • Output held low when input pins are floating
  • Input pin absolute maximum voltage levels not restricted by VDD pin bias supply voltage
  • 9ns and 7ns Typical fast rise and fall time
  • Green product and no Sb/Br

Applications

Power Management, Motor Drive & Control, Alternative Energy

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
-

:
Low Side

:
IGBT, MOSFET

:
5Pins

:
SOT-23

:
Surface Mount

:
Inverting, Non-Inverting

:
4A

:
4A

:
4.5V

:
18V

:
-40°C

:
140°C

:
13ns

:
13ns

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

265 In stock Need more?

265 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥152.05 ( ¥167.26  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
  • 1000+
  • 2500+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥152.05 (¥167.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥108.95 (¥119.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥89.98 (¥98.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥84.34 (¥92.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥81.04 (¥89.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥79.95 (¥87.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥77.28 (¥85.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --