You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TEXAS INSTRUMENTS UCC27424P
MOSFET Driver Dual, Low Side Inverting, 4V-15V supply, 4A peak out, 30 Ohm output, DIP-8
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- UCC27424P
- Order Code:
- 3118884
-
-
Maximum Part Numbers added.
Delete older entries to add more.
Product Overview
- Industry-standard pinout
- Enable functions for each driver
- High current drive capability of ±4A
- Unique bipolar and CMOS true drive output stage provides high current at MOSFET miller thresholds
- TTL/CMOS compatible inputs independent of supply voltage
- 20ns Typical rise and 15ns Typical fall times with 1.8nF load
- Typical propagation delay times of 25ns with input falling and 35ns with input rising
- Dual outputs can be paralleled for higher drive current
- Green product and no Sb/Br
Applications
Power Management, Motor Drive & Control, Signal Processing
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- -
- :
- Low Side
- :
- MOSFET
- :
- 8Pins
- :
- PDIP
- :
- Through Hole
- :
- Non-Inverting
- :
- 4A
- :
- 4A
- :
- 4V
- :
- 15V
- :
- -40°C
- :
- 105°C
- :
- 25ns
- :
- 35ns
- :
- -
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 2/9/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥398.81 (¥438.69) | ( ) |
10+ | ¥348.96 (¥383.86) | ( ) |
50+ | ¥289.14 (¥318.05) | ( ) |
100+ | ¥259.23 (¥285.15) | ( ) |
250+ | ¥239.29 (¥263.22) | ( ) |
500+ | ¥223.34 (¥245.67) | ( ) |
1000+ | ¥211.37 (¥232.51) | ( ) |
2500+ | ¥203.39 (¥223.73) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.