You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TEXAS INSTRUMENTS UCC27201ADDA
Dual MOSFET Driver High/Low Side, Non-Inverting, 8V-17V Supply, 3A Out, 20ns Delay, SOIC-8
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- UCC27201ADDA
- Order Code:
- 3118865
-
-
Maximum Part Numbers added.
Delete older entries to add more.
Product Overview
- Drives two N-channel MOSFETs in high-side and low-side configuration
- Negative voltage handling on HS (-18V)
- On-chip 0.65V VF, 0.6Ω RD bootstrap diode
- Greater than 1MHz of operation
- Under-voltage lockout for high-side and low-side driver
- 120V Maximum boot voltage
- 20V Maximum VDD voltage
- 20ns Propagation delay time
- 3A Sink and source output current
- 1ns Delay matching
- Green product and no Sb/Br
Applications
Power Management, Communications & Networking, Signal Processing, Audio
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- Isolated
- :
- High Side and Low Side
- :
- MOSFET
- :
- 8Pins
- :
- SOIC
- :
- Surface Mount
- :
- Non-Inverting
- :
- 3A
- :
- 3A
- :
- 8V
- :
- 17V
- :
- -40°C
- :
- 140°C
- :
- 20ns
- :
- 20ns
- :
- -
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 10/27/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥484.36 (¥532.80) | ( ) |
10+ | ¥478.74 (¥526.61) | ( ) |
25+ | ¥473.12 (¥520.43) | ( ) |
50+ | ¥467.50 (¥514.25) | ( ) |
100+ | ¥461.88 (¥508.07) | ( ) |
250+ | ¥456.26 (¥501.89) | ( ) |
500+ | ¥450.64 (¥495.70) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.