You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS TXB0104QPWRQ1

Voltage Level Translator, 4 Input, 7 ns, 1.2 V to 5.5 V, TSSOP-14

TEXAS INSTRUMENTS TXB0104QPWRQ1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TXB0104QPWRQ1
Order Code:
3120965
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Overview

The TXB0104QPWRQ1 is a 4-bit Bidirectional Voltage Level Translator with auto direction sensing. It addresses the challenges posed by simultaneous use of different supply-voltage levels on the same circuit board. This 4-bit non-inverting translator uses two separate configurable power-supply rails. The A port is designed to track VCCA. VCCA accepts any supply voltage from 1.2 to 3.6V. The B port is designed to track VCCB. VCCB accepts any supply voltage from 1.65 to 5.5V. When the OE input is low, all outputs are placed in the high-impedance state. To ensure the high-impedance state during power up or power down, OE should be tied to GND through a pull-down resistor, the minimum value of the resistor is determined by the current-sourcing capability of the driver. It is designed so that the OE input circuit is supplied by VCCA. This device is fully specified for partial-power-down applications using Ioff.
  • OE Input circuit referenced to VCCA
  • Ioff Supports partial-power-down mode operation
  • Latch-up performance exceeds 100mA per JESD 78, class II
  • Green product and no Sb/Br

Applications

Automotive, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
14Pins

:
TSSOP

:
TSSOP

:
5.5V

:
-40°C

:
125°C

:
Voltage Level Translator

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

2,316 In stock Need more?

2,316 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥158.32 ( ¥174.15  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
  • 1000+
  • 2500+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥158.32 (¥174.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥106.59 (¥117.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥88.88 (¥97.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥84.81 (¥93.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥80.57 (¥88.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥77.44 (¥85.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥75.90 (¥83.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --