You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS TUSB546AI-DCIRNQT .

USB Interface, VESA USB Type-C Crosspoint Switch, USB 3.1, 3 V, 3.6 V, WQFN, 40 Pins

TEXAS INSTRUMENTS TUSB546AI-DCIRNQT .

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TUSB546AI-DCIRNQT .
Order Code:
2837338
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Overview

The TUSB546AI-DCIRNQT from Texas Instruments is a VESA USB Type-C™ DP Alt mode linear re-driver crosspoint switch in 40 pin WQFN package. This switch supporting USB 3.1 data rates up to 5Gbps and DisplayPort 1.4 up to 8.1Gbps for downstream facing port (host). The device is used for configurations C, D, E and F from the VESA DisplayPort Alt mode on USB Type-C Standard Version 1.1. This protocol-agnostic linear re-driver is also capable of supporting other USB Type-C Alt mode interfaces. It provides several levels of receive linear equalization to compensate for inter symbol interference (ISI) due to cable and board trace loss. It is used in tablets, notebooks, desktops and docking stations.
  • Operates on a single 3.3V supply
  • Ultra-low power architecture
  • Linear re-driver with up to 14dB equalization
  • Transparent to DisplayPort link training
  • Automatic LFPS De-Emphasis control to meet USB 3.1 certification requirements
  • Configuration through GPIO or I2C
  • Intel proprietary DCI capability on USB Type-C™ for closed chassis debugging
  • Hot-plug capable
  • 4mm x 6mm nom body size, 0.4mm pitch
  • Operating temperature of -40°C to 85°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
VESA USB Type-C Crosspoint Switch

:
USB 3.1

:
3V

:
3.6V

:
WQFN

:
40Pins

:
8.1Mbps

:
1Ports

:
-40°C

:
85°C

:
-

:
-

:
MSL 2 - 1 year

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Packaging type Cut Tape

309 In stock Need more?

309 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥841.49 ( ¥925.64  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥841.49 (¥925.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥778.05 (¥855.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥749.11 (¥824.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥684.55 (¥753.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --