You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TEXAS INSTRUMENTS TS3L501ERUAR
Analogue Switch, Multiplexer/Demultiplexer, 1:2, 11 Channels, 8 ohm, 3V to 3.6V, WQFN
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TS3L501ERUAR
- Order Code:
- 3009621
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
Product Overview
- Integrated power-down mode
- 600MHz (typical) Wide bandwidth
- Low crosstalk
- Low bit-to-bit skew
- Low and flat ON-state resistance
- Low input/output capacitance
- Rail-to-Rail switching on data I/O ports
- Supports power-down mode
- Latch-Up performance exceeds 100mA Per JESD 78, Class II
- ESD performance (A, B, C, LED pins) ±4-kV IEC61000-4-2, contact discharge
Applications
Signal Processing, Communications & Networking, Computers & Computer Peripherals, Imaging, Video & Vision, Audio
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Analogue Switch, Analogue Multiplexer/Demultiplexer
- :
- Single Supply
- :
- 8Circuits
- :
- 8ohm
- :
- 3V to 3.6V
- :
- WQFN
- :
- 42Pins
- :
- 11Channels
- :
- 4ohm
- :
- 8ohm
- :
- SPDT
- :
- 1:2
- :
- -
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
2,095 In stock Need more?
2,095 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 8/24/26
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥246.89 (¥271.58) |
10+ | ¥190.46 (¥209.51) |
50+ | ¥179.17 (¥197.09) |
100+ | ¥167.89 (¥184.68) |
250+ | ¥160.17 (¥176.19) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.