You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TEXAS INSTRUMENTS TPS43060RTET
DC/DC Controller, Current Mode, 4.5V to 38V, 1 Output, Synchronous Boost, 1MHz, WQFN-16
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TPS43060RTET
- Order Code:
- 3008674
-
-
Maximum Part Numbers added.
Delete older entries to add more.
Product Overview
- 58V Maximum output voltage
- 7.5V Gate drive optimized for standard threshold MOSFETs
- Current-mode control with internal slope compensation
- Adjustable frequency from 50kHz to 1MHz
- Synchronization capability to external clock
- Adjustable soft-start time
- Inductor DCR or resistor current sensing
- Output voltage power-good indicator
- ±0.8% Feedback reference voltage
- 5µA Shutdown supply current
- 600µA Operating quiescent current
- Cycle-by-cycle current limit and thermal shutdown
- Adjustable under-voltage lockout (UVLO) and output overvoltage protection
- Green product and no Sb/Br
Applications
Computers & Computer Peripherals, Automotive, Power Management, RF Communications, Portable Devices
Footnotes
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Current Mode Control
- :
- 4.5V
- :
- 38V
- :
- 1Outputs
- :
- 95%
- :
- WQFN
- :
- 16Pins
- :
- 1MHz
- :
- Synchronous Boost (Step Up)
- :
- -40°C
- :
- 150°C
- :
- -
- :
- -
- :
- MSL 2 - 1 year
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 10/27/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥446.74 (¥491.41) | ( ) |
10+ | ¥315.07 (¥346.58) | ( ) |
25+ | ¥304.10 (¥334.51) | ( ) |
50+ | ¥293.13 (¥322.44) | ( ) |
100+ | ¥282.15 (¥310.37) | ( ) |
250+ | ¥278.05 (¥305.86) | ( ) |
500+ | ¥273.95 (¥301.35) | ( ) |
1000+ | ¥269.84 (¥296.82) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.