You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TEXAS INSTRUMENTS TPS40061PWP
DC/DC Controller, Voltage Mode, 10V to 55V, 1 Output, Synchronous Buck, 1MHz, HTSSOP-16
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TPS40061PWP
- Order Code:
- 3123729
-
-
Maximum Part Numbers added.
Delete older entries to add more.
Product Overview
- Input voltage feed-forward compensation
1% Internal 0.7V Reference - Programmable fixed-frequency up to 1MHz
- Internal gate drive outputs for high-side P-channel and synchronous N-channel MOSFETs
- Thermal shutdown
- Externally synchronizable
- Programmable high-side sense short-circuit protection
- Programmable closed-loop soft-start
- Green product and no Sb/Br
Applications
Power Management, Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Voltage Mode Control
- :
- 10V
- :
- 55V
- :
- 1Outputs
- :
- 98%
- :
- HTSSOP
- :
- 16Pins
- :
- 1MHz
- :
- Synchronous Buck (Step Down)
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 2 - 1 year
Technical Documents (1)
102 In stock Need more?
102 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/27/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥752.45 (¥827.70) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.