You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TEXAS INSTRUMENTS TPS2553DDBVT
Power Load Distribution Switch IC, Active High, 1 Output, 6.5 V in, 1.5 A, 0.085 ohm, SOT-23-6
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TPS2553DDBVT
- Order Code:
- 3008929
-
-
Maximum Part Numbers added.
Delete older entries to add more.
Product Overview
- Operating voltage range from 2.7V to 6.5V
- Meets USB current-limiting requirements
- Enable high, input logic high turns on power switch
- Backwards compatible with TPS2551, constant current
- Fast overcurrent response is 2μs (typ)
- Reverse input-output voltage protection
- Built-in soft-start
- 15KV ESD protection per IEC 61000-4-2 (with external capacitance)
- UL E169910 listed and NEMKO IEC60950-1-am1 ed2.0
Applications
Power Management, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- High Side
- :
- 1Channels
- :
- 6.5V
- :
- 1.5A
- :
- 0.085ohm
- :
- SOT-23
- :
- 6Pins
- :
- Yes
- :
- Active High
- :
- 1Outputs
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 11/3/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥112.86 (¥124.15) | ( ) |
10+ | ¥84.96 (¥93.46) | ( ) |
50+ | ¥83.23 (¥91.55) | ( ) |
100+ | ¥81.50 (¥89.65) | ( ) |
250+ | ¥79.77 (¥87.75) | ( ) |
500+ | ¥78.04 (¥85.84) | ( ) |
1000+ | ¥76.31 (¥83.94) | ( ) |
2500+ | ¥74.57 (¥82.03) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.