You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS TPS2553DBVT

Power Distribution Switch, Current Limiting, High Side, Active High, 1 Output, 6.5V, 1.5A, SOT-23-6

TEXAS INSTRUMENTS TPS2553DBVT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS2553DBVT
Order Code:
3116285
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Overview

The TPS2553DBVT is a Power Distribution Switch intended for applications where precision current limiting is required or heavy capacitive loads and short circuits are encountered and provide up to 1.5A of continuous load current. This device offers a programmable current-limit threshold between 75mA and 1.7A (typical) via an external resistor. Current-limit accuracy as tight as ±6% can be achieved at the higher current-limit settings. The power-switch rise and fall times are controlled to minimize current surges during turn on/off. TPS2553 devices limit the output current to a safe level by using a constant-current mode when the output load exceeds the current-limit threshold. TPS2553-1 devices provide circuit breaker functionality by latching off the power switch during overcurrent or reverse-voltage situations.
  • Meets USB current-limiting requirements
  • 2µs (typical) Fast overcurrent response
  • Reverse input-output voltage protection
  • Built-in soft-start

Applications

Signal Processing, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
High Side

:
1Channels

:
6.5V

:
1.5A

:
0.085ohm

:
SOT-23

:
6Pins

:
Yes

:
Active High

:
1Outputs

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Full Reel
 
Additional packaging options available
Cut Tape :3124084 Check stock

Available for back order

More stock available to supplier lead times which is approximately 11/3/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥92.21 ( ¥101.43  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 250 Minimum: 250
  • 250+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
250+ ¥92.21 (¥101.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
250 (Cut Tape 3124084) x 93.47 = ¥23,367.50
Total Price: ¥23,367.50 (¥25,704.25  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
250 (Reel 3116285) x 92.21 = ¥23,052.50
Total Price: ¥23,052.50 (¥25,357.75  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
3124084
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.