You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS TPS25200DRVT

eFuse Adjustable Current Limit & Overvoltage Clamp, 2.5 V to 6.5 V in, SON-6

TEXAS INSTRUMENTS TPS25200DRVT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS25200DRVT
Order Code:
3008494
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
ECAD / MCAD
Supply Frame Models Link

Product Overview

The TPS25200DRVT is a 6.5V eFuse with precision current limit and overvoltage clamp. The device provides robust protection for load and source during overvoltage and over-current events. The TPS25200 is an intelligent protected load switch with VIN tolerant to 20V. In the event that an incorrect voltage is applied at IN, the output will clamp to 5.4V to protect the load. If the voltage at IN exceeds 7.6V, the device disconnects the load to prevent damage to the device and/or load. The TPS25200 has an internal 60mΩ power switch and is intended for protecting source, device and load under a variety of abnormal conditions. The device provides up to 2.5A of continuous load current. Current limit is programmable from 85mA to 2.9A with a single resistor to ground. During overload events output current is limited to the level set by RILIM. If a persistent overload occurs the device will eventually go into thermal shutoff to prevent damage to the TPS25200.
  • Input withstands up to 20V
  • 7.6V Input overvoltage shutoff
  • 5.25 to 5.55V Fixed over voltage clamp
  • 0.6µs Overvoltage lockout response
  • 3.5µs Short-circuit response
  • Integrated 60mΩ high-side MOSFET
  • Up to 2.5A continuous load current
  • ±6% Current-limit accuracy at 2.9A
  • Reverse current blocking while disabled
  • Built-in soft start
  • Green product and no Sb/Br

Applications

Power Management, Communications & Networking, Portable Devices, Wireless

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
eFuse with Precision Adjustable Current Limit & Overvoltage Clamp

:
2.5V

:
6.5V

:
SON

:
6Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 2 - 1 year

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

Available for back order

More stock available to supplier lead times which is approximately 7/20/26

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥150.10 ( ¥165.11  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥150.10 (¥165.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥97.57 (¥107.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥96.25 (¥105.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥94.92 (¥104.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥93.59 (¥102.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥92.26 (¥101.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥90.93 (¥100.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥89.60 (¥98.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --