You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS TPS22918TDBVTQ1

Power Load Distribution Switch IC, Active High, 1 Output, 5.5 V in, 2 A, 0.052 ohm, SOT-23-6

TEXAS INSTRUMENTS TPS22918TDBVTQ1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS22918TDBVTQ1
Order Code:
3008904
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Overview

The TPS22918-Q1 is a single-channel load switch with both configurable rise time and configurable quick-output discharge. The device contains an N-Channel MOSFET that can operate over an input voltage range of 1 V to 5.5 V and can support a maximum continuous current of 2A. The switch is controlled by an on and off input, which is capable of interfacing directly with low voltage control signals. The configurable rise time of the device reduces inrush current caused by large bulk load capacitances, thereby reducing or eliminating power supply droop. The TPS22918-Q1 features a configurable quick output discharge (QOD) pin, which controls the fall time of the device to allow design flexibility for power down and sequencing.
  • Integrated single channel load switch
  • Qualified for automotive applications
  • Low on-resistance
  • Maximum continuous switch current 2A
  • Low quiescent current
  • Configurable quick output discharge (QOD) pin
  • Rise time configurable with CT pin
  • ESD performance tested

Applications

Automotive

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
High Side

:
1Channels

:
5.5V

:
2A

:
0.051ohm

:
SOT-23

:
6Pins

:
Yes

:
Active High

:
1Outputs

:
-40°C

:
105°C

:
AEC-Q100

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Packaging type Cut Tape

329 In stock Need more?

329 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥175.56 (¥193.12 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT)
1+ ¥175.56 (¥193.12)
10+ ¥114.75 (¥126.23)
50+ ¥104.88 (¥115.37)
100+ ¥95.00 (¥104.50)
250+ ¥92.02 (¥101.22)
500+ ¥89.04 (¥97.94)
1000+ ¥85.59 (¥94.15)
2500+ ¥84.34 (¥92.77)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --