You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS TPS2032D

Power Distribution Switch, High Side, Active High, 1 Output, 5.5V, 1.5A, SOIC-8

TEXAS INSTRUMENTS TPS2032D

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS2032D
Order Code:
3124019
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Overview

The TPS2032D is a Power Distribution Switch intended for applications where heavy capacitive loads and short circuits are likely to be encountered. This device is 50mΩ N-channel MOSFET high-side power switches. The switch is controlled by a logic enable compatible with 5V and 3V logic. Gate drive is provided by an internal charge pump designed to control the power-switch rise times and fall times to minimize current surges during switching. The charge pump requires no external components and allows operation from supplies as low as 2.7V. When the output load exceeds the current-limit threshold or a short is present, the TPS203x limits the output current to a safe level by switching into a constant-current mode, pulling the overcurrent (OC) logic output low. When continuous heavy overloads and short circuits increase the power dissipation in the switch, causing the junction temperature to rise, a thermal protection circuit shuts off the switch to prevent damage.
  • Short-circuit and thermal protection
  • Overcurrent logic output
  • Logic-level enable input
  • 6.1ms Typical rise time
  • Undervoltage lockout
  • 10µA Maximum standby supply current
  • No drain-source back-gate diode

Applications

Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
High Side

:
1Channels

:
5.5V

:
1.5A

:
0.033ohm

:
SOIC

:
8Pins

:
Yes

:
Active High

:
1Outputs

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 11/3/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥768.48 ( ¥845.33  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥768.48 (¥845.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥672.42 (¥739.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥557.15 (¥612.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥499.51 (¥549.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥461.09 (¥507.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥430.35 (¥473.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥407.29 (¥448.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥391.92 (¥431.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --