You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS TPD1E10B09DPYR

ESD Protection Device, 13 V, 0402, 2 Pins, 9 V, 162 mW, TPD1E

TEXAS INSTRUMENTS TPD1E10B09DPYR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPD1E10B09DPYR
Order Code:
3116495
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Range Selector (TPD1E)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
13V

:
0402

:
2Pins

:
9V

:
162mW

:
TPD1E

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Product Overview

The TPD1E10B09DPYR is a single-channel ESD Protection Diode with 10pF capacitance and 9V breakdown. It offers ±20kV IEC 61000-4-2 (level 4) contact and air-gap ESD protection. The back-to-back TVS diode configuration allows for bipolar or bidirectional signal support. The 10pF line capacitance is suitable for a wide range of applications supporting data rates up to 500Mbps. Typical applications of this ESD protection TVS diode are circuit protection for audio lines (microphone, earphone and speaker phone), SD interfacing, keypad or other buttons, VBUS pin and ID pin of USB ports and general-purpose I/O ports. It is good for the protection of end equipment like eBooks, tablets, remote controllers, wearable's, set-top boxes and electronic point of sale equipment.
  • Provides system-level ESD protection for low voltage I/O interface up to ±9V
  • IEC 61000-4-5 Surge 4.5A (8/20µs)
  • 10pF I/O capacitance
  • 100nA Maximum ultralow leakage current
  • -40 to 125°C Operating temperature range

Applications

Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Automation & Process Control, Automotive, Industrial

Packaging type Cut Tape

3,290 In stock Need more?

3,290 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥47.03 ( ¥51.73  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 100+
  • 500+
  • 1000+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
5+ ¥47.03 (¥51.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥31.67 (¥34.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥15.37 (¥16.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥13.65 (¥15.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥11.92 (¥13.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥11.69 (¥12.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --