You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS TMS320F28035PAGS

32 Bit Microcontroller, Piccolo (C2000) Family TMS320F2803x Series Microcontrollers, C2000

TEXAS INSTRUMENTS TMS320F28035PAGS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TMS320F28035PAGS
Order Code:
3008442
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Range Selector (Piccolo (C2000) Family TMS320F2803x Series Microcontrollers)

See all from this product range

Product Overview

The microcontroller provides the power of the C28x core and Control Law Accelerator (CLA) coupled with highly integrated control peripherals in low pin-count devices. An internal voltage regulator allows for single rail operation. Enhancements have been made to the HRPWM module to allow for dual-edge control (frequency modulation). Analogue comparators with internal 10-bit references have been added and can be routed directly to control the PWM outputs. The ADC converts from 0 to 3.3-V fixed full scale range and supports ratio-metric VREFHI/VREFLO references. The ADC interface has been optimized for low overhead/latency.
  • High-Efficiency 32-Bit CPU ( TMS320C28x™)
  • Programmable Control Law Accelerator (CLA)
  • Endianness: Little Endian
  • Low Device and System Cost
  • Clocking
  • Peripheral Interrupt Expansion (PIE) Block That Supports All Peripheral Interrupts
  • Three 32-Bit CPU Timers
  • Independent 16-Bit Timer in Each ePWM Module
  • On-Chip Memory
  • 128-Bit Security Key/Lock
  • Serial Port Peripherals
  • Advanced Emulation Features

Applications

Automation & Process Control, Automotive

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Piccolo (C2000) Family TMS320F2803x Series Microcontrollers

:
C2000

:
32 bit

:
60MHz

:
128KB

:
64Pins

:
TQFP

:
33I/O's

:
CAN, I2C, LIN, SPI, UART

:
20KB

:
14Channels

:
12Bit

:
1.71V

:
1.995V

:
-40°C

:
125°C

:
Surface Mount

:
Piccolo (C2000)

:
TMS320F2803x

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

124 In stock Need more?

124 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,553.24 ( ¥1,708.56  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,553.24 (¥1,708.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,518.63 (¥1,670.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --