You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS TMP100NA/250

Temperature Sensor IC, Digital, ± 2°C, -55 °C, 125 °C, SOT-23, 6 Pins

TEXAS INSTRUMENTS TMP100NA/250

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TMP100NA/250
Order Code:
3009060
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
ECAD / MCAD
Supply Frame Models Link

Product Overview

The TMP100NA/250 is a Digital Temperature Sensor, ideal for NTC and PTC thermistor replacement. The device offers a typical accuracy of ±1°C without requiring calibration or external component signal conditioning. IC temperature sensors are highly linear and do not require complex calculations or look-up tables to derive the temperature. The on-chip 12-bit ADC offers resolutions down to 0.0625°C. The TMP100NA/250 device features SMBus, two-wire and I²C interface compatibility. The TMP100NA/250 device allows up to eight devices on one bus.
  • SMBus 2-wire and I²C digital output interface compatibility
  • 9 to 12-bit, User-selectable resolution
  • ±1 and ±2°C Accuracy
  • 45µA, 0.1µA Standby low quiescent current
  • Green product and no Sb/Br

Applications

Power Management, Computers & Computer Peripherals, Consumer Electronics, Portable Devices, Commercial, HVAC, Automation & Process Control

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Digital

:
± 2°C

:
-55°C

:
125°C

:
SOT-23

:
-

:
12 bits

:
I2C, SMBus

:
-55°C

:
125°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Full Reel

Available for back order

More stock available to supplier lead times which is approximately 3/9/26

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥606.64 (¥667.30 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 250 Minimum: 250
  • 250+
  • 750+
Quantity Price (Incl JCT)
250+ ¥606.64 (¥667.30)
750+ ¥528.35 (¥581.19)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --