You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS TLV9002IDR

Operational Amplifier, 2 Channels, 1 MHz, 2 V/µs, 1.8V to 5.5V, SOIC, 8 Pins

TEXAS INSTRUMENTS TLV9002IDR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TLV9002IDR
Order Code:
3118092
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Overview

The TLV900x family includes dual (TLV9002) low-voltage (1.8V to 5.5V) operational amplifiers (op amps) with rail-to-rail input and output swing capabilities. These op amps provide a cost-effective solution for spaceconstrained applications such as smoke detectors, wearable electronics, and small appliances where low-voltage operation and high capacitive-load drive are required. The capacitive-load drive of the TLV900x family is 500 pF, and the resistive openloop output impedance makes stabilization easier with much higher capacitive loads. These op amps are designed specifically for low-voltage operation.
  • Rail-to-Rail input and output
  • Low input offset voltage: ±0.4 mV
  • Unity-Gain bandwidth: 1 MHz
  • Low broadband boise: 27 nV/√Hz
  • Low input bias current: 5 pA
  • Internal RFI and EMI filter

Applications

Safety, Commercial, Building & Site Monitoring, Power Supplies

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
1MHz

:
2V/µs

:
1.8V to 5.5V

:
SOIC

:
8Pins

:
General Purpose

:
Rail - Rail Input / Output (RRIO)

:
400µV

:
5pA

:
Surface Mount

:
-40°C

:
125°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

1,820 In stock Need more?

1,820 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥62.70 ( ¥68.97  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 100+
  • 500+
  • 1000+
  • 5000+
  • 10000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
5+ ¥62.70 (¥68.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥38.57 (¥42.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥30.88 (¥33.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥29.47 (¥32.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥25.56 (¥28.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥25.05 (¥27.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10000+ ¥24.54 (¥26.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --