You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS TLV2760IDBVT

Operational Amplifier, 1 Channels, 500 kHz, 0.2 V/µs, ± 800mV to ± 1.8V, SOT-23, 6 Pins

TEXAS INSTRUMENTS TLV2760IDBVT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TLV2760IDBVT
Order Code:
3118051
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Range Selector (Multicomp Pro RJ45 Adapter)

See all from this product range

Product Overview

The TLV2760IDBVT is a single CMOS Operational Amplifier with shutdown function and rail-to-rail input/output. It provides 500kHz bandwidth from only 20µA while operating down to 1.8V over the industrial temperature range. The maximum recommended supply voltage is 3.6V, which allows the devices to be operated from (±1.8V supplies down to ±0.9V) two AA or AAA cells. The device has been characterized at 1.8V (end of life of 2 AA(A) cells) and at 2.4V (nominal voltage of 2 NiCd/NiMH cells). The TLV276x has rail-to-rail input and output capability which is a necessity at 1.8V. The low supply current is coupled with extremely low input bias currents enabling them to be used with mega-ohm resistors. Low shutdown current of only 10nA make this device ideal for low frequency measurement applications desiring long active battery life.
  • 20µA/channel Very low supply current
  • 10nA/channel Ultralow power shut-down mode
  • -0.2 to VDD +0.2V Input common-mode voltage range
  • 550µV Input offset voltage
  • 9µV/°C Typical offset drift
  • 76dB Typical CMRR
  • Green product and no Sb/Br

Applications

Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
500kHz

:
0.2V/µs

:
± 800mV to ± 1.8V

:
SOT-23

:
6Pins

:
Rail to Rail

:
Rail - Rail Input / Output (RRIO)

:
550µV

:
3pA

:
Surface Mount

:
-40°C

:
85°C

:
Multicomp Pro RJ45 Adapter

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

4 In stock Need more?

4 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥321.34 ( ¥353.47  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥321.34 (¥353.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥314.45 (¥345.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥307.55 (¥338.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥300.66 (¥330.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥293.76 (¥323.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥286.87 (¥315.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥279.97 (¥307.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥277.46 (¥305.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --