You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS TLE2072ACP

Operational Amplifier, 2 Channels, 10 MHz, 35 V/µs, ± 2.25V to ± 19V, DIP, 8 Pins

TEXAS INSTRUMENTS TLE2072ACP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TLE2072ACP
Order Code:
3117956
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
ECAD / MCAD
Supply Frame Models Link

Product Overview

The TLE2072ACP is a dual low-noise high-speed JFET-input Operational Amplifier more than double the bandwidth and triple the slew rate of the TL07x and TL08x families of BiFET operational amplifier. Texas Instruments Excalibur process yields a typical noise floor of 11.6nV/√Hz, 17nV/√Hz ensured maximum, offering immediate improvement in noise-sensitive circuits designed using the TL07x. The TLE207x also has wider supply voltage rails, increasing the dynamic signal range for BiFET circuits to ±19V. On-chip zener trimming of offset voltage yields precision grades for greater accuracy in DC-coupled applications. The TLE207x is pin-compatible with lower performance BiFET operational amplifier for ease in improving performance in existing designs. BiFET operational amplifier offers the inherently higher input impedance of the JFET-input transistors, without sacrificing the output drive associated with bipolar amplifier. It is suited for interfacing with high-impedance sensors.
  • On-chip offset voltage trimming for improved DC performance
  • Wider supply rails increase dynamic signal range to ±19V
  • 17nV/√Hz Ensured maximum noise floor
  • 2.4µV/°C Typical offset drift
  • 98dB Typical CMRR

Applications

Signal Processing, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
10MHz

:
35V/µs

:
2.25V to 19V

:
DIP

:
8Pins

:
Low Noise

:
-

:
700µV

:
20pA

:
Through Hole

:
0°C

:
70°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

25 In stock Need more?

25 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥431.07 ( ¥474.18  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥431.07 (¥474.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥428.74 (¥471.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥426.40 (¥469.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥424.06 (¥466.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥421.72 (¥463.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥421.39 (¥463.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --