You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS TLE2021ID

Operational Amplifier, 1 Channels, 2 MHz, 0.65 V/µs, ± 2V to ± 20V, SOIC, 8 Pins

TEXAS INSTRUMENTS TLE2021ID

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TLE2021ID
Order Code:
3005208
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Range Selector (Multicomp Pro RJ45 Adapter)

See all from this product range

Product Overview

The TLE2021ID is a single precision high-speed low-power Operational Amplifier using a new Texas Instruments Excalibur process. This device combines the best features of the OP21 with highly improved slew rate and unity-gain bandwidth. The complementary bipolar Excalibur process utilizes isolated vertical PNP transistors that yield dramatic improvement in unity-gain bandwidth and slew rate over similar devices. The addition of a bias circuit in conjunction with this process results in extremely stable parameters with both time and temperature. This means that a precision device remains a precision device even with changes in temperature and over years of use. This combination of excellent DC performance with a common-mode input voltage range that includes the negative rail make this device the ideal choice for low-level signal conditioning applications in either single-supply or split-supply configurations.
  • Phase-reversal protection
  • Specified for both 5V single-supply and ±15V operation
  • 300µA Maximum supply current
  • 10µA at VCC±=±15V Supply-current change over military temperature range
  • 6.5V/µV (136dB) Typical high open-loop gain
  • 100µV Maximum low offset voltage
  • 0.005µV/mo Typical offset voltage drift with time
  • 50nA Maximum low input bias current
  • 19nV/√Hz Typical low noise voltage

Applications

Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
2MHz

:
0.65V/µs

:
2V to 20V

:
SOIC

:
8Pins

:
General Purpose

:
-

:
120µV

:
0.025µA

:
Surface Mount

:
-40°C

:
85°C

:
Multicomp Pro RJ45 Adapter

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

14 In stock

14 deliver in 3-4 business days from our UK warehouse

Available until stock is exhausted

¥344.85 ( ¥379.34  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥344.85 (¥379.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥305.67 (¥336.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥304.69 (¥335.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥304.60 (¥335.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --