You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TEXAS INSTRUMENTS TLC5917IPW
Led Driver, 8 Outputs, Constant Current, 3V-5.5V in, 30MHz switch, 17V/120mA out, TSSOP-16
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TLC5917IPW
- Order Code:
- 3006018
-
-
Maximum Part Numbers added.
Delete older entries to add more.
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Constant Current
- :
- -
- :
- 3V
- :
- 5.5V
- :
- 20V
- :
- 120mA
- :
- 30MHz
- :
- Surface Mount
- :
- TSSOP
- :
- 16Pins
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (0)
Product Overview
- 8 Constant-current output channels
- Output current adjusted through single external resistor
- Constant output current invariant to load voltage change
- Open load, short load and over-temperature detection
- 256-Step programmable global current gain
- Fast response of output current
- Schmitt-trigger input
- Thermal shutdown for over-temperature protection
- 20V Maximum LED voltage
- Green product and no Sb/Br
Applications
LED Lighting, Automotive, Logistics
Available for back order
More stock available to supplier lead times which is approximately 2/9/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥553.59 (¥608.95) | ( ) |
10+ | ¥484.39 (¥532.83) | ( ) |
25+ | ¥401.36 (¥441.50) | ( ) |
50+ | ¥359.84 (¥395.82) | ( ) |
100+ | ¥332.16 (¥365.38) | ( ) |
250+ | ¥310.01 (¥341.01) | ( ) |
500+ | ¥293.41 (¥322.75) | ( ) |
1000+ | ¥282.33 (¥310.56) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.