You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TEXAS INSTRUMENTS TLC27L2IP
Operational Amplifier, 2 Channels, 85 kHz, 0.03 V/µs, 4V to 16V, DIP, 8 Pins
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TLC27L2IP
- Order Code:
- 3117918
-
-
Maximum Part Numbers added.
Delete older entries to add more.
Product Range Selector (Multicomp Pro RJ45 Adapter)
See all from this product rangeProduct Overview
- Single-supply operation
- Common-mode input voltage range extends below the negative rail
- Output voltage range includes negative rail
- ESD-protection circuitry
- Designed-in latch-up immunity
- Input offset voltage drift - Typically 0.1μV/month, including the first 30 days
- 500μV at 25°C, VDD=5V Maximum trimmed offset voltage
- 25nV/√Hz at f=1kHz Typically low noise
- 10¹² Typical high input impedance
- 95µW at 25°C, VDD=5V Typical ultra-low power
Applications
Signal Processing, Portable Devices
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- 85kHz
- :
- 0.03V/µs
- :
- 4V to 16V
- :
- DIP
- :
- 8Pins
- :
- Precision
- :
- Rail - Rail Input (RRI)
- :
- 1.1mV
- :
- 0.7pA
- :
- Through Hole
- :
- -40°C
- :
- 85°C
- :
- Multicomp Pro RJ45 Adapter
- :
- -
- :
- -
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥351.32 (¥386.45) | ( ) |
10+ | ¥305.26 (¥335.79) | ( ) |
25+ | ¥284.96 (¥313.46) | ( ) |
50+ | ¥270.06 (¥297.07) | ( ) |
100+ | ¥258.46 (¥284.31) | ( ) |
250+ | ¥247.84 (¥272.62) | ( ) |
500+ | ¥239.57 (¥263.53) | ( ) |
1000+ | ¥233.43 (¥256.77) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.