You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TEXAS INSTRUMENTS TLC274CN
Operational Amplifier, Quad, 4 Channels, 1.8 MHz, 3.6 V/µs, 3V to 16V, DIP, 14 Pins
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TLC274CN
- Order Code:
- 3117907
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
Alternatives for TLC274CN
Product Overview
- Trimmed offset voltage
- Input offset voltage drift
- Common-mode input voltage range extends below the negative rail
- Output voltage range includes negative rail
- ESD protection circuitry
- Designed-in latch-up immunity
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4Channels
- :
- 1.8MHz
- :
- 3.6V/µs
- :
- 3V to 16V
- :
- DIP
- :
- 14Pins
- :
- Precision
- :
- Rail - Rail Input (RRI)
- :
- 1.1mV
- :
- 0.7pA
- :
- Through Hole
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- -
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥440.47 (¥484.52) | ( ) |
10+ | ¥422.97 (¥465.27) | ( ) |
25+ | ¥405.47 (¥446.02) | ( ) |
50+ | ¥387.96 (¥426.76) | ( ) |
100+ | ¥370.46 (¥407.51) | ( ) |
250+ | ¥352.95 (¥388.25) | ( ) |
500+ | ¥335.45 (¥369.00) | ( ) |
1000+ | ¥317.94 (¥349.73) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.