You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS TLC274CDR

Operational Amplifier, 4 Channels, 1.7 MHz, 3.6 V/µs, 3V to 16V, SOIC, 14 Pins

TEXAS INSTRUMENTS TLC274CDR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TLC274CDR
Order Code:
3117906
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
ECAD / MCAD
Supply Frame Models Link

Product Overview

The TLC274CDR is a quad Operational Amplifier combines a wide range of input offset voltage grades with low offset voltage drift, high input impedance, low noise and speeds approaching that of general-purpose BiFET devices. This device uses Texas Instruments silicon-gate LinCMOS™ technology, which provides offset voltage stability far exceeding the stability available with conventional metal-gate processes. The extremely high input impedance, low bias currents and high slew rates make this effective device ideal for applications which have previously been reserved for BiFET and NFET products. These advantages, in combination with good common-mode rejection and supply voltage rejection, make this device a good choice for new state-of-the-art designs as well as for upgrading existing designs. In general, many features associated with bipolar technology is available on LinCMOS™ operational amplifier, without the power penalties of bipolar technology.
  • Single-supply operation
  • Input offset voltage drift - Typically 0.1μV/month, including the first 30 days
  • Common-mode input voltage range extends below the negative rail
  • Output voltage range includes negative rail
  • ESD-protection circuitry
  • Designed-in latch-up immunity
  • 10¹²Ω Typical high input impedance
  • 25nV/√Hz at f=1kHz Typical low noise
  • Green product and no Sb/Br

Applications

Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4Channels

:
1.7MHz

:
3.6V/µs

:
3V to 16V

:
SOIC

:
14Pins

:
General Purpose

:
Rail - Rail Input (RRI)

:
1.1mV

:
0.7pA

:
Surface Mount

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

577 In stock Need more?

577 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥440.47 ( ¥484.52  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥440.47 (¥484.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥285.29 (¥313.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥242.97 (¥267.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥200.64 (¥220.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥192.81 (¥212.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥164.59 (¥181.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥153.62 (¥168.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥139.51 (¥153.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --