You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS TLC272ACD

Operational Amplifier, 2 Channels, 1.7 MHz, 3.6 V/µs, 3V to 16V, SOIC, 8 Pins

TEXAS INSTRUMENTS TLC272ACD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TLC272ACD
Order Code:
3005177
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
ECAD / MCAD
Supply Frame Models Link

Product Overview

The TLC272ACD is a dual precision Operational Amplifier combines a wide range of input offset voltage grades with low offset voltage drift, high input impedance, low noise and speeds approaching those of general-purpose BiFET device. This device uses Texas Instruments silicon-gate LinCMOS™ technology, which provides offset voltage stability far exceeding the stability available with conventional metal-gate processes. The extremely high input impedance, low bias currents and high slew rates make this device ideal for applications previously reserved for BiFET and NFET products. These advantages, in combination with good common-mode rejection and supply voltage rejection, make this device a good choice for new state-of-the-art designs as well as for upgrading existing designs. In general, many features associated with bipolar technology are available on LinCMOS™ operational amplifier without the power penalties of bipolar technology.
  • Single-supply operation
  • Output voltage range includes negative rail
  • Common-mode input voltage range extends below the negative rail
  • Input offset voltage drift - Typically 0.1μV/month, including the first 30 days
  • ESD-protection circuitry
  • Designed-in latch-up immunity
  • 25nV/√Hz at f=1kHz Typical low noise
  • 10¹²Ω Typical high input impedance
  • 1.8µV/°C Typical offset drift
  • 80dB Typical CMRR
  • Green product and no Sb/Br

Applications

Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
1.7MHz

:
3.6V/µs

:
3V to 16V

:
SOIC

:
8Pins

:
Precision

:
-

:
0.9mV

:
0.6pA

:
Surface Mount

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 10/27/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥254.93 ( ¥280.42  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥254.93 (¥280.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --