You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS TLC2652ACP

Operational Amplifier, 1 Channels, 1.9 MHz, 3.1 V/µs, ± 1.9V to ± 8V, DIP, 8 Pins

TEXAS INSTRUMENTS TLC2652ACP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TLC2652ACP
Order Code:
3117880
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
ECAD / MCAD
Supply Frame Models Link

Product Overview

The TLC2652ACP is a single high-precision chopper-stabilized Operational Amplifier using Texas Instruments Advanced LinCMOS™ process. This process, in conjunction with unique chopper-stabilization circuitry, produces operational amplifier whose performance matches or exceeds that of similar devices available today. Chopper-stabilization techniques make possible extremely high DC precision by continuously nulling input offset voltage even during variations in temperature, time, common-mode voltage and power supply voltage. In addition, low-frequency noise voltage is significantly reduced. This high precision, coupled with the extremely high input impedance of the CMOS input stage, makes the TLC2652A an ideal choice for low-level signal processing applications such as strain gauges, thermocouples and other transducer amplifiers. For applications that require extremely low noise and higher usable bandwidth, use the TLC2654A device, which has a chopping frequency of 10kHz.
  • Single-supply operation
  • Common-mode input voltage range includes the negative rail
  • No noise degradation with external capacitors connected to VDD-
  • 1µV Maximum extremely low offset voltage
  • 0.003µV/°C Typical Extremely low change on offset voltage with temperature
  • 500pA at TA=- 55 to 125°C Maximum low input offset current
  • 135dB Minimum AVD
  • 120dB Minimum CMRR
  • 110dB Minimum kSVR

Applications

Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
1.9MHz

:
3.1V/µs

:
1.9V to 8V

:
DIP

:
8Pins

:
Precision

:
-

:
500µV

:
4pA

:
Through Hole

:
0°C

:
70°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 1/25/27

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥1,857.83 ( ¥2,043.61  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,857.83 (¥2,043.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,614.26 (¥1,775.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,506.90 (¥1,657.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,428.15 (¥1,570.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,366.77 (¥1,503.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥1,310.64 (¥1,441.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --