You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS TLC2274ACN

Operational Amplifier, 4 Channels, 2.18 MHz, 3.6 V/µs, ± 2.2V to ± 8V, DIP, 14 Pins

TEXAS INSTRUMENTS TLC2274ACN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TLC2274ACN
Order Code:
3117872
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
ECAD / MCAD
Supply Frame Models Link

Product Overview

The TLC2274ACN is a quadruple Operational Amplifier exhibits rail-to-rail output performance for increased dynamic range in single- or split-supply applications. The TLC227x family offers 2MHz of bandwidth and 3V/µs of slew rate for higher-speed applications. This device offers comparable AC performance while having better noise, input offset voltage and power dissipation than existing CMOS operational amplifier. The TLC227x has a noise voltage of 9nV/√Hz, two times lower than competitive solutions. The TLC227x family of device, exhibiting high input impedance and low noise, is excellent for small-signal conditioning for high-impedance sources such as piezoelectric transducers. Because of the MicroPower dissipation levels, this device works well in hand-held monitoring and remote-sensing applications. In addition, the rail-to-rail output feature, with single- or split-supplies, makes this family a great choice when interfacing with analog-to-digital converters (ADCs).
  • Output swing includes both supply rails
  • Fully-specified for both single-supply and split-supply operation
  • Common-mode input voltage range includes negative rail
  • High cloud drive
  • Macromodel included
  • Performance upgrades for the TLC272 and TLC274
  • 950µV Maximum at TA=25°C Low input offset voltage
  • 9nV/√Hz at f=1kHz Typical low noise
  • 1pA Typical low-input bias current
  • 2µV/°C Offset drift
  • 75dB Typical CMRR

Applications

Logistics, Portable Devices, Industrial, Automotive

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4Channels

:
2.18MHz

:
3.6V/µs

:
2.2V to 8V

:
DIP

:
14Pins

:
Low Noise

:
Rail - Rail Output (RRO)

:
300µV

:
1pA

:
Through Hole

:
0°C

:
70°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

12 In stock Need more?

12 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,255.21 (¥1,380.73 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
Quantity Price (Incl JCT)
1+ ¥1,255.21 (¥1,380.73)
10+ ¥1,098.32 (¥1,208.15)
25+ ¥910.04 (¥1,001.04)
50+ ¥815.90 (¥897.49)
100+ ¥753.13 (¥828.44)
250+ ¥719.38 (¥791.32)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --