You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS TLC2264CN

Operational Amplifier, 4 Channels, 710 kHz, 0.55 V/µs, ± 2.2V to ± 8V, DIP, 14 Pins

TEXAS INSTRUMENTS TLC2264CN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TLC2264CN
Order Code:
3005159
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
ECAD / MCAD
Supply Frame Models Link

Product Overview

The TLC2264CN is a quadruple Operational Amplifier exhibits rail-to-rail output performance for increased dynamic range in single- or split-supply applications. The TLC226x family offers a compromise between the MicroPower TLC225x and the AC performance of the TLC227x. It has low supply current for battery-powered applications, while still having adequate AC performance for applications that demand it. The noise performance has been dramatically improved over previous generations of CMOS amplifier. The TLC226x, exhibiting high input impedance and low noise, is excellent for small-signal conditioning for high-impedance sources, such as piezoelectric transducers. Because of the MicroPower dissipation levels, this device works well in hand-held monitoring and remote-sensing applications. In addition, the rail-to-rail output feature with single or split supplies makes this family a great choice when interfacing with analog-to-digital converters (ADCs).
  • Output swing includes both supply rails
  • Fully specified for both single-supply and split-supply operation
  • Common-mode input voltage range includes negative rail
  • Macromodel included
  • 12nV/√Hz at f=1kHz Typical low noise
  • 1pA Typical low input bias current
  • 500μA Maximum low power

Applications

Automotive, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4Channels

:
710kHz

:
0.55V/µs

:
2.2V to 8V

:
DIP

:
14Pins

:
CMOS

:
Rail - Rail Output (RRO)

:
300µV

:
1pA

:
Through Hole

:
0°C

:
70°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 10/27/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥830.57 ( ¥913.63  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥830.57 (¥913.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥726.75 (¥799.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥602.17 (¥662.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥539.87 (¥593.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥498.35 (¥548.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥465.12 (¥511.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥440.21 (¥484.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥423.59 (¥465.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --