You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TEXAS INSTRUMENTS TL331KDBVR
Analogue Comparator, Differential, 1 Channels, 300 ns, 2V to 36V, SOT-23, 5 Pins
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TL331KDBVR
- Order Code:
- 3118516
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
Product Overview
- Low supply current drain independent of supply voltage, 0.4mA typical
- Low input bias current of 25nA (typical)
- Low input offset voltage of 2mV (typical)
- Common-mode input voltage range includes ground
- Differential input voltage range equal to maximum-rated supply voltage, ±36V
- Low output saturation voltage
- Output compatible with TTL, MOS and CMOS
- Green product and no Sb/Br
Applications
Signal Processing, Test & Measurement, Industrial
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Differential
- :
- 1Channels
- :
- 300ns
- :
- 2V to 36V
- :
- SOT-23
- :
- 5Pins
- :
- Open Collector, Open Drain
- :
- Single & Dual Supply
- :
- Surface Mount
- :
- -40°C
- :
- 105°C
- :
- -
- :
- -
- :
- -
Technical Documents (1)
2,753 In stock Need more?
2,753 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 2/9/26
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 10+
- 100+
- 500+
- 1000+
- 5000+
- 10000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥59.57 (¥65.53) | ( ) |
10+ | ¥37.31 (¥41.04) | ( ) |
100+ | ¥29.79 (¥32.77) | ( ) |
500+ | ¥28.38 (¥31.22) | ( ) |
1000+ | ¥24.77 (¥27.25) | ( ) |
5000+ | ¥23.83 (¥26.21) | ( ) |
10000+ | ¥23.36 (¥25.70) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.