You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TEXAS INSTRUMENTS TL3016CD
Analogue Comparator, Precision, 1 Channels, 7.8 ns, 5V to ± 5V, SOIC, 8 Pins
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TL3016CD
- Order Code:
- 3005576
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
Product Overview
- 7.6ns Ultrafast operation
- Operates from a single 5V supply or from a split ±5V supply
- Complementary outputs
- Low offset voltage
- No minimum slew rate requirement
- Output latch capability
- Functional replacement to the LT1016
- Green product and no Sb/Br
Applications
Automation & Process Control, Sensing & Instrumentation
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Precision
- :
- 1Channels
- :
- 7.8ns
- :
- 5V to ± 5V
- :
- SOIC
- :
- 8Pins
- :
- Push Pull
- :
- Single & Dual Supply
- :
- Surface Mount
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (0)
149 In stock Need more?
149 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/27/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,580.82 (¥1,738.90) | ( ) |
10+ | ¥1,383.21 (¥1,521.53) | ( ) |
25+ | ¥1,146.09 (¥1,260.70) | ( ) |
50+ | ¥1,027.53 (¥1,130.28) | ( ) |
100+ | ¥948.49 (¥1,043.34) | ( ) |
250+ | ¥885.26 (¥973.79) | ( ) |
500+ | ¥851.34 (¥936.47) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.