You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS TL082CD

Operational Amplifier, 2 Amplifier, 3 MHz, 13 V/µs, 7V to 36V, SOIC, 8 Pins

TEXAS INSTRUMENTS TL082CD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TL082CD
Order Code:
3117812
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
ECAD / MCAD
Supply Frame Models Link

Product Overview

The TL082CD is a JFET input operational amplifier (op amp) in 8 pin SOIC package. This device incorporates high voltage JFET and bipolar transistors in a monolithic integrated circuit. The device features high slew rates, low input bias, low offset currents and low offset voltage temperature coefficient.
  • Low power consumption of 1.4mA/channel
  • Wide common mode and differential voltage ranges
  • Unity gain bandwidth of 3MHz
  • High slew rate of 13V/µs
  • Supply voltage range from 7V to 36V
  • Low input bias current of 30pA
  • Low input offset current of 5pA
  • Output short circuit protection
  • High input impedance JFET input stage
  • Operating temperature range from 0°C to 70°C

Applications

Signal Processing, Consumer Electronics, Portable Devices

Footnotes

This device has limited built-in ESD protection. The leads should be shorted together or device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Warnings

This device has limited built-in ESD protection. The leads should be shorted together or device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
3MHz

:
13V/µs

:
7V to 36V

:
SOIC

:
8Pins

:
High Voltage

:
-

:
3mV

:
30pA

:
Surface Mount

:
0°C

:
70°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

No Longer Manufactured

¥271.95 ( ¥299.15  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥271.95 (¥299.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥237.95 (¥261.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥197.16 (¥216.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥176.77 (¥194.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥163.17 (¥179.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥152.29 (¥167.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥144.13 (¥158.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥138.69 (¥152.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --