You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TEXAS INSTRUMENTS TL081CP
Operational Amplifier, 1 Channels, 4 MHz, 13 V/µs, 7V to 36V, DIP, 8 Pins
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TL081CP
- Order Code:
- 3117808
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
Product Overview
- Low power consumption of 1.4mA/channel
- Wide common mode and differential voltage ranges
- Unity gain bandwidth of 3MHz
- High slew rate of 13V/µs
- Supply voltage range from 7V to 36V
- Low input bias current of 30pA
- Low input offset current of 5pA
- Output short circuit protection
- High input impedance JFET input stage
- Operating temperature range from 0°C to 70°C
Applications
Signal Processing, Consumer Electronics, Portable Devices
Footnotes
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- 4MHz
- :
- 13V/µs
- :
- 7V to 36V
- :
- DIP
- :
- 8Pins
- :
- High Voltage
- :
- -
- :
- 3mV
- :
- 30pA
- :
- Through Hole
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- -
Technical Documents (1)
720 In stock Need more?
720 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/27/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥174.99 (¥192.49) | ( ) |
10+ | ¥153.11 (¥168.42) | ( ) |
50+ | ¥126.87 (¥139.56) | ( ) |
100+ | ¥113.74 (¥125.11) | ( ) |
250+ | ¥104.99 (¥115.49) | ( ) |
500+ | ¥97.99 (¥107.79) | ( ) |
1000+ | ¥92.74 (¥102.01) | ( ) |
2500+ | ¥89.24 (¥98.16) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.