You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS TL071CD

Operational Amplifier, 1 Channels, 3 MHz, 13 V/µs, 7V to 36V, SOIC, 8 Pins

TEXAS INSTRUMENTS TL071CD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TL071CD
Order Code:
3117779
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
ECAD / MCAD
Supply Frame Models Link

Product Overview

The TL071CD is a low-noise JFET-input general-purpose Operational Amplifier incorporates well-matched, high-voltage JFET and bipolar transistors in a monolithic integrated circuit. The device features high slew rates, low-input bias and offset currents and low offset-voltage temperature coefficient. The low harmonic distortion and low noise make the TL07xseries ideally suited for high-fidelity and audio pre-amplifier applications. Offset adjustment and external compensation options are available within the TL07x family.
  • Low power consumption
  • Wide common-mode and differential voltage ranges
  • Low input bias and offset currents
  • Output short-circuit protection
  • 0.003% Typical low total harmonic distortion
  • Vn = 18nV/√Hz Typical at f = 1kHz low noise
  • High-input impedance - JFET input stage
  • Internal frequency compensation
  • Latch-up-free operation
  • 13V/µs Typical high slew rate
  • Common-mode input voltage range includes VCC+
  • Green product and no Sb/Br

Applications

Motor Drive & Control, Power Management, Alternative Energy, Audio, Test & Measurement

Footnotes

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
3MHz

:
13V/µs

:
7V to 36V

:
SOIC

:
8Pins

:
Low Noise

:
-

:
3mV

:
65pA

:
Surface Mount

:
0°C

:
70°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 10/27/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥346.95 ( ¥381.65  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥346.95 (¥381.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥303.58 (¥333.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥251.54 (¥276.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥225.52 (¥248.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥208.17 (¥228.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥194.29 (¥213.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥183.88 (¥202.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥176.94 (¥194.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --