You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS TL052CP

Operational Amplifier, 2 Channels, 2.6 MHz, 20.7 V/µs, ± 5V to ± 15V, DIP, 8 Pins

TEXAS INSTRUMENTS TL052CP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TL052CP
Order Code:
3117755
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
ECAD / MCAD
Supply Frame Models Link

Product Overview

The TL052CP is a dual enhanced JFET-input precision Operational Amplifier offers improved DC and AC characteristics over the TL07x and TL08x families of BiFET operational amplifier. Texas Instruments improved BiFET process and optimized designs also yield improved bandwidth and slew rate without increased power consumption. The TL05x device is pin-compatible with the TL07x and TL08x and can be used to upgrade existing circuits or for optimal performance in new designs. BiFET operational amplifiers offers the inherently higher input impedance of the JFET-input transistors, without sacrificing the output drive associated with bipolar amplifier. This makes them better suited for interfacing with high-impedance sensors or very low-level AC signals. It also features inherently better AC response than bipolar or CMOS devices having comparable power consumption. The TL05x family was designed to offer higher precision and better AC response than the TL08x.
  • Direct upgrades to TL07x and TL08x BiFET operational amplifier
  • Faster slew rate (20V/µs typical) without increased power consumption
  • 93dB Typical CMRR
  • 6µV/°C Typical offset drift

Applications

Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
2.6MHz

:
20.7V/µs

:
5V to 15V

:
DIP

:
8Pins

:
JFET

:
-

:
650µV

:
30pA

:
Through Hole

:
0°C

:
70°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

458 In stock Need more?

458 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥111.30 ( ¥122.43  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
  • 1000+
  • 2500+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥111.30 (¥122.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥66.31 (¥72.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥58.00 (¥63.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥55.49 (¥61.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥52.91 (¥58.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥50.32 (¥55.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥48.60 (¥53.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --