You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS THS4131ID

Operational Amplifier, 1 Channels, 150 MHz, 51 V/µs, ± 2V to ± 16.5V, SOIC, 8 Pins

TEXAS INSTRUMENTS THS4131ID

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
THS4131ID
Order Code:
3116777
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Range Selector (Multicomp Pro RJ45 Adapter)

See all from this product range

Product Overview

The THS4131ID is a fully differential input/output Low Noise Amplifier with shutdown function. The THS413x device is one in a family of fully-differential input/differential output devices fabricated using Texas Instruments state-of-the-art BiComI complementary bipolar process. The THS413x is made of a true fully-differential signal path from input to output. This design leads to an excellent common-mode noise rejection and improved total harmonic distortion.
  • Balanced outputs reject common-mode noise
  • Reduced second-harmonic distortion due to differential output
  • -100dB Third harmonic distortion at 250kHz
  • 1.3nV/√Hz Input-referred noise
  • 95dB Typical CMRR
  • Green product and no Sb/Br

Applications

Signal Processing, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Amplifiers

:
1Channels

:
150MHz

:
69dB

:
51V/µs

:
2V to 16.5V

:
SOIC

:
8Pins

:
Differential

:
-

:
3V

:
5µA

:
Surface Mount

:
-40°C

:
85°C

:
Multicomp Pro RJ45 Adapter

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 1/25/27

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥1,996.74 ( ¥2,196.41  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,996.74 (¥2,196.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,841.85 (¥2,026.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,703.37 (¥1,873.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,619.55 (¥1,781.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,553.98 (¥1,709.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --