You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS THS4032ID

Operational Amplifier, 2 Channels, 100 MHz, 100 V/µs, ± 4.5V to ± 16V, SOIC, 8 Pins

TEXAS INSTRUMENTS THS4032ID

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
THS4032ID
Order Code:
3117731
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Range Selector (Multicomp Pro RJ45 Adapter)

See all from this product range

Product Overview

The THS4032ID is a dual ultralow-voltage noise high-speed voltage-feedback Operational Amplifier suited for applications requiring low distortion and low noise such as buffering analog-to-digital converters. It offers very good AC performance with 100MHz bandwidth (G=2), 100V/µs slew rate and 60ns settling time (0.1%). The THS4032 is unity gain stable with 275MHz bandwidth. This amplifier has a high drive capability of 90mA and draw only 8.5mA supply current per channel. With -90dBc of total harmonic distortion (THD) at f=1MHz and a very low noise of 1.6nV/√Hz.
  • 0.5mV Typical low input offset voltage
  • 90mA Typical output current drive
  • 95dB Typical CMRR
  • 2µV/°C Typical offset drift
  • Green product and no Sb/Br

Applications

Communications & Networking, Imaging, Video & Vision

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
100MHz

:
100V/µs

:
4.5V to 16V

:
SOIC

:
8Pins

:
High Speed

:
-

:
500µV

:
3µA

:
Surface Mount

:
-40°C

:
85°C

:
Multicomp Pro RJ45 Adapter

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 1/25/27

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥2,095.49 ( ¥2,305.04  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,095.49 (¥2,305.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,932.95 (¥2,126.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,787.62 (¥1,966.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,699.65 (¥1,869.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,630.83 (¥1,793.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --