You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS THS3092D

Operational Amplifier, 2 Channels, 160 MHz, 5700 V/µs, ± 5V to ± 15V, SOIC, 8 Pins

TEXAS INSTRUMENTS THS3092D

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
THS3092D
Order Code:
3117722
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Overview

The THS3092D is a dual high-voltage low distortion current-feedback Operational Amplifier designed to operate over a wide supply range of ±5 to ±15V for applications requiring large, linear output signals such as pin, power FET and VDSL line drivers. The THS3092 features a power-down pin (PD) that puts the amplifier in low power standby mode and lowers the quiescent current from 9.5mA to 500µA. The wide supply range combined with total harmonic distortion as low as -66dBc at 10MHz, in addition, to the high slew rate of 5700V/µs makes the THS3092 ideally suited for high-voltage arbitrary waveform driver applications. Moreover, having the ability to handle large voltage swings driving into high-resistance and high-capacitance loads while maintaining good settling time performance makes the THS3096 ideal for pin driver and PowerFET driver applications.
  • ±250mA High output current drive
  • 78dB Typical CMRR
  • 10µV/°C Typical offset drift
  • Green product and no Sb/Br

Applications

Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
160MHz

:
5700V/µs

:
5V to 15V

:
SOIC

:
8Pins

:
Low Distortion

:
-

:
900µV

:
3.5µA

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Available for back order

More stock available to supplier lead times which is approximately 10/27/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥4,245.89 ( ¥4,670.48  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥4,245.89 (¥4,670.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥3,715.15 (¥4,086.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥3,078.27 (¥3,386.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥2,759.83 (¥3,035.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥2,547.53 (¥2,802.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --