You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS THS3001CD

Operational Amplifier, 1 Channels, 420 MHz, 6500 V/µs, ± 4.5V to ± 16V, SOIC, 8 Pins

TEXAS INSTRUMENTS THS3001CD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
THS3001CD
Order Code:
3005073
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
The THS3001CD is a high-speed current-feedback Operational Amplifier offers a very fast 6500V/µs slew rate, a 420MHz bandwidth and 40ns settling time for large-signal applications requiring excellent transient response. In addition, the THS3001 operates with a very low distortion of -96dBc, making it well suited for applications such as wireless communication basestations or ultrafast ADC or DAC buffers.
  • Very low distortion
  • Excellent video performance - 0.01% Differential gain and 0.02° differential phase
  • 40ns Settling time (0.1%)
  • 100mA (IO) High output drive
  • 3mV Maximum low input offset voltage
  • 73dB Typical CMRR
  • 5µV/°C Typical offset drift
  • Green product and no Sb/Br

Applications

Communications & Networking, Imaging, Video & Vision

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
420MHz

:
6500V/µs

:
4.5V to 16V

:
SOIC

:
8Pins

:
High Speed

:
-

:
1mV

:
1µA

:
Surface Mount

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

5 In stock Need more?

5 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,467.25 ( ¥2,713.98  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,467.25 (¥2,713.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥2,442.27 (¥2,686.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥2,417.28 (¥2,659.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥2,392.29 (¥2,631.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥2,367.30 (¥2,604.03)