You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS TCA9517DGKR

Specialized Interface, I2C, SMBus, I2C Bus & SMBus Systems Applications, Servers, Telecom, 900 mV

TEXAS INSTRUMENTS TCA9517DGKR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TCA9517DGKR
Order Code:
3009547
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
ECAD / MCAD
Supply Frame Models Link

Product Overview

The TCA9517DGKR is a bidirectional Buffer with level shifting capabilities for I²C and SMBus systems. It provides bidirectional voltage-level translation (up-translation/down-translation) between low voltages and higher voltages (2.7 to 5.5V) in mixed-mode applications. This device enables I²C and SMBus systems to be extended without degradation of performance, even during level shifting. The TCA9517 buffers both the serial data and the serial clock signals on the I²C bus, thus allowing two buses of up to 400pF bus capacitance to be connected in an I²C application. It has two types of drivers: A-side drivers and B-side drivers. All inputs and I/Os are over-voltage tolerant to 5.5 V, even when the device is unpowered (VCCB and/or VCCA = 0 V). The type of buffer design on the B-side prevents it from being used in series with devices which use static voltage offset.
  • I²C Bus and SMBus Compatible
  • Footprint and functional replacement for PCA9515B
  • Active-high repeater-enable input
  • Open-drain I²C I/O
  • 5.5V Tolerant I²C and enable input support mixed-mode signal operation
  • Accommodates standard-mode and fast-mode I²C devices and multiple masters
  • High-impedance I²C pins when powered-off
  • Latch-up performance exceeds 100 mA per JESD 78, class II
  • ESD Protection exceeds JESD 22
  • Green product and no Sb/Br

Applications

Industrial, Communications & Networking

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
I2C, SMBus

:
I2C Bus & SMBus Systems Applications, Servers, Telecom

:
900mV

:
5.5V

:
VSSOP

:
8Pins

:
-40°C

:
85°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

Available for back order

More stock available to supplier lead times which is approximately 8/31/26

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥151.61 (¥166.77 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
  • 1000+
  • 2500+
  • 5000+
Quantity Price (Incl JCT)
1+ ¥151.61 (¥166.77)
10+ ¥99.07 (¥108.98)
100+ ¥81.66 (¥89.83)
500+ ¥78.36 (¥86.20)
1000+ ¥72.65 (¥79.92)
2500+ ¥69.80 (¥76.78)
5000+ ¥68.45 (¥75.30)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --