You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TEXAS INSTRUMENTS SN75LBC184D
Differential Transceiver RS485, ± 15kV ESD Protected, 4.75V-5.25V supply, SOIC-8
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- SN75LBC184D
- Order Code:
- 3007075
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
Product Overview
- Integrated transient voltage suppression
- ESD protection for bus terminals
- Controlled driver output-voltage slew rates allow longer cable stub lengths
- Open-circuit fail-safe receiver design
- 1/4 Unit load allows for 128 devices connected on bus
- Thermal shutdown protection
- Power-up and power-down glitch protection
- 300µA Maximum low disabled supply current
- Green product and no Sb/Br
Applications
Industrial, Communications & Networking, Metering, Motor Drive & Control
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RS485 Transceiver
- :
- 1
- :
- Half Duplex
- :
- SOIC
- :
- 128
- :
- ±30 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
- :
- Open
- :
- 0°C
- :
- -
- :
- -
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥700.68 (¥770.75) | ( ) |
10+ | ¥679.17 (¥747.09) | ( ) |
25+ | ¥657.65 (¥723.42) | ( ) |
50+ | ¥636.13 (¥699.74) | ( ) |
100+ | ¥614.61 (¥676.07) | ( ) |
250+ | ¥593.09 (¥652.40) | ( ) |
500+ | ¥571.57 (¥628.73) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.