Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥182.29 (¥200.519) |
| 10+ | ¥119.04 (¥130.944) |
| 100+ | ¥97.85 (¥107.635) |
| 500+ | ¥93.8 (¥103.18) |
| 1000+ | ¥90.37 (¥99.407) |
| 2500+ | ¥86.79 (¥95.469) |
| 5000+ | ¥82.42 (¥90.662) |
Product Information
Product Overview
The SN75176BDR is a differential Bus Transceiver is designed for bidirectional data communication on multipoint bus transmission lines. They are designed for balanced transmission lines and meet ANSI standards TIA/EIA-422-B and TIA/EIA-485-A and ITU recommendations V.11 and X.27. The SN75176B devices combine a 3-state differential line driver and a differential input line receiver, both of which operate from a single 5V power supply. The driver and receiver have active-high and active-low enables, respectively, that can be connected together externally to function as a direction control. The driver differential outputs and the receiver differential inputs are connected internally to form differential input/output (I/O) bus ports that are designed to offer minimum loading to the bus when the driver is disabled or VCC = 0. These ports feature wide positive and negative common-mode voltage ranges, making the device suitable for party-line applications.
- Bidirectional transceivers
- Designed for multipoint transmission on long bus lines in noisy environments
- Individual driver and receiver enables
- Thermal shutdown protection
- Driver positive and negative current limiting
- Green product and no Sb/Br
Applications
Industrial, Communications & Networking
Technical Specifications
RS422 / RS485 Transceiver
1Receivers
Half Duplex
4.75V
SOIC
32
-
70°C
-
No SVHC (27-Jun-2018)
RS422 / RS485 Transceiver
1
10Mbps
5.25V
8Pins
-
0°C
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate