You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS SN74LVTH244APW

Buffer / Line Driver, 74LVT244, 2.7 V to 3.6 V, TSSOP-20

TEXAS INSTRUMENTS SN74LVTH244APW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LVTH244APW
Order Code:
3119716
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
ECAD / MCAD
Supply Frame Models Link

Product Overview

The SN74LVTH244APW is an octal Buffer/Line Driver designed specifically for low-voltage (3.3V) VCC operation, but with the capability to provide a TTL interface to a 5V system environment. It is organized as two 4-bit line drivers with separate output-enable (OE)\ inputs. When OE\ is low, the devices pass data from the A inputs to the Y outputs. When OE\ is high, the outputs are in the high-impedance state. To ensure the high-impedance state during power up or power down, OE\ should be tied to VCC through a pull-up resistor and the minimum value of the resistor is determined by the current-sinking capability of the driver. Active bus-hold circuitry is provided to hold unused or floating data inputs at a valid logic level. It is fully specified for hot-insertion applications using IOFF and power-up 3-state. The IOFF circuitry disables the outputs, preventing damaging current backflow through the devices when they are powered down.
  • Support mixed-mode signal operation
  • IOFF and power-up 3-state support hot insertion
  • Bus hold on data inputs eliminates the need for external pull-up/pull-down resistors
  • Support unregulated battery operation down to 2.7V
  • Latch-up performance exceeds 500mA per JESD 17
  • 0.8V at VCC = 3.3V, TA = 25°C VOLP (output ground bounce)
  • Green product and no Sb/Br

Applications

Industrial, Automation & Process Control, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Buffer / Line Driver, Non Inverting

:
74LVT244

:
TSSOP

:
TSSOP

:
2.7V

:
3.6V

:
74LVT

:
74244

:
-40°C

:
85°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Available for back order

More stock available to supplier lead times which is approximately 10/27/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥372.32 ( ¥409.55  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥372.32 (¥409.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥325.78 (¥358.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥269.93 (¥296.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥242.01 (¥266.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥223.39 (¥245.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥208.50 (¥229.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥197.33 (¥217.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥189.88 (¥208.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --