You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TEXAS INSTRUMENTS SN74LVCH16T245DGGR
Bus Transceiver, LVC Family, 16 Input, 32 mA, 6 ns, 1.65 V to 5.5 V, TSSOP-48
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- SN74LVCH16T245DGGR
- Order Code:
- 3120957
-
-
Maximum Part Numbers added.
Delete older entries to add more.
Product Overview
- Control inputs VIH/VIL levels are referenced to VCCA voltage
- Overvoltage-tolerant inputs and outputs allow mixed-voltage-mode data communications
- Bus hold on data inputs eliminates the need for external pull up and pull down resistors
- Ioff supports partial power-down mode operation
- Latch-up performance exceeds 100mA per JESD 78
- ESD protection exceeds JESD 22
Applications
Industrial, Communications & Networking
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 48Pins
- :
- TSSOP
- :
- TSSOP
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- Bus Transceiver
- :
- -
- :
- -
Technical Documents (0)
1,780 In stock Need more?
1,780 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 2/9/26
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥242.97 (¥267.27) | ( ) |
10+ | ¥172.43 (¥189.67) | ( ) |
50+ | ¥162.95 (¥179.25) | ( ) |
100+ | ¥153.46 (¥168.81) | ( ) |
250+ | ¥144.37 (¥158.81) | ( ) |
500+ | ¥138.89 (¥152.78) | ( ) |
1000+ | ¥130.11 (¥143.12) | ( ) |
2500+ | ¥128.70 (¥141.57) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.