You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TEXAS INSTRUMENTS SN74LVC827APW .
Buffer / Driver, 1.65 V to 3.6 V, TSSOP-24
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- SN74LVC827APW .
- Order Code:
- 1741043
-
-
Maximum Part Numbers added.
Delete older entries to add more.
Product Overview
- Support mixed-mode signal operation on all ports
- Allows down voltage translation
- IOFF Supports live insertion, partial-power-down mode and back-drive protection
- Latch-up performance exceeds 250mA per JESD 17
- Inputs accept voltages to 5.5V
- 6.7ns at 3.3V Propagation delay (tpd)
0.8V at VCC = 3.3V, TA = 25°C VOLP (output ground bounce) 2V at VCC = 3.3V, TA = 25°C VOHV (output VOH undershoot) - Green product and no Sb/Br
Applications
Industrial, Imaging, Video & Vision, Communications & Networking, Motor Drive & Control
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Buffer, Non Inverting
- :
- -
- :
- TSSOP
- :
- 24Pins
- :
- 74LVC
- :
- -
- :
- -
- :
- -
Technical Documents (0)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥282.15 (¥310.37) | ( ) |
10+ | ¥174.00 (¥191.40) | ( ) |
50+ | ¥168.51 (¥185.36) | ( ) |
100+ | ¥163.02 (¥179.32) | ( ) |
250+ | ¥152.68 (¥167.95) | ( ) |
500+ | ¥147.19 (¥161.91) | ( ) |
1000+ | ¥126.50 (¥139.15) | ( ) |
2500+ | ¥119.76 (¥131.74) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.