You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TEXAS INSTRUMENTS SN74LVC2G240DCTR
Buffer / Line Driver, 74LVC2G240, 1.65 V to 5.5 V, SSOP-8
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- SN74LVC2G240DCTR
- Order Code:
- 3119651
-
-
Maximum Part Numbers added.
Delete older entries to add more.
Product Overview
- IOFF Supports live insertion, partial-power-down mode and back-drive protection
- Can be used as a down translator to translate inputs from 5.5V down to the VCC level
- Latch-up performance exceeds 250mA per JESD 17
- Inputs accept voltages to 5.5V
- 4.6ns at 3.3V Propagation delay (tpd)
- 10µA ICC Low power consumption
- ±24mA Output drive at 3.3 V
0.8V at VCC = 3.3V, TA = 25°C VOLP (output ground bounce) 2V at VCC = 3.3V, TA = 25°C VOHV (output VOH undershoot) - Green product and no Sb/Br
Applications
Industrial, Automation & Process Control, Signal Processing
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Buffer / Line Driver, Inverting
- :
- 74LVC2G240
- :
- SSOP
- :
- SSOP
- :
- 8Pins
- :
- 1.65V
- :
- 5.5V
- :
- 74LVC
- :
- 742G240
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
Technical Documents (1)
39 In stock Need more?
39 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/27/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2500+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥94.05 (¥103.46) | ( ) |
10+ | ¥61.76 (¥67.94) | ( ) |
100+ | ¥50.79 (¥55.87) | ( ) |
500+ | ¥49.38 (¥54.32) | ( ) |
1000+ | ¥47.19 (¥51.91) | ( ) |
2500+ | ¥46.72 (¥51.39) | ( ) |
5000+ | ¥42.17 (¥46.39) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.