You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS SN74LVC2G126DCUT

Buffer, 74LVC2G126, 1.65 V to 5.5 V, VSSOP-8

TEXAS INSTRUMENTS SN74LVC2G126DCUT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LVC2G126DCUT
Order Code:
3119645
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Overview

The SN74LVC2G126DCUT is a dual Bus Transceiver designed for 1.65 to 3.6V VCC operation. The device is a dual line driver with 3-state output. The output is disabled when the output-enable input is low. This device contains a dual buffer gate with output enable control and performs the Boolean function Y = A. This device is fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down. To ensure the high-impedance state during power up or power down, OE should be tied to VCC through a pull-down resistor and the minimum value of the resistor is determined by the current-sourcing capability of the driver.
  • IOFF Supports live insertion, partial-power-down mode and back-drive protection
  • Allows down voltage translation
  • Inputs accept voltages to 5.5V
  • Can be used as a down translator to translate inputs from 5.5V down to the VCC level
  • Latch-up performance exceeds 250mA per JESD 17
  • 4ns at 3.3V Propagation delay (tpd)
  • 10µA ICC Low power consumption
  • ±24mA Output drive at 3.3 V
  • 0.8V at VCC = 3.3V, TA = 25°C VOLP (output ground bounce)
  • 2V at VCC = 3.3V, TA = 25°C VOHV (output VOH undershoot)
  • Green product and no Sb/Br

Applications

Industrial, Communications & Networking, Automation & Process Control, Aerospace, Defence, Military, Motor Drive & Control, Imaging, Video & Vision

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Buffer, Non Inverting

:
74LVC2G126

:
VSSOP

:
VSSOP

:
1.65V

:
5.5V

:
74LVC

:
742G126

:
-40°C

:
85°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

Available for back order

More stock available to supplier lead times which is approximately 3/10/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥142.65 ( ¥156.92  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥142.65 (¥156.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥93.74 (¥103.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥89.20 (¥98.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥84.65 (¥93.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥83.48 (¥91.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥82.30 (¥90.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥81.67 (¥89.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥80.10 (¥88.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --