You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS SN74LVC1T45DCKR

Transceiver, 74LVC1T245, 1.65 V to 5.5 V, SC-70-6

TEXAS INSTRUMENTS SN74LVC1T45DCKR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LVC1T45DCKR
Order Code:
3119620
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Overview

The SN74LVC1T45DCKR is a single-bit dual-supply Bus Transceiver with configurable voltage-level shifting and 3-state outputs. This non-inverting bus transceiver uses two separate configurable power-supply rails. The A port is designed to track VCCA. VCCA accepts any supply voltage from 1.65 to 5.5V. The B port is designed to track VCCB. VCCB accepts any supply voltage from 1.65 to 5.5V. This allows for universal low-voltage bidirectional translation between any of the 1.8/2.5/3.3/5V voltage nodes. It is designed for asynchronous communication between two data buses. The logic levels of the direction-control (DIR) input activate either the B-port outputs or the A-port outputs. The device transmits data from the A bus to the B bus when the B-port outputs are activated and from the B bus to the A bus when the A-port outputs are activated. The input circuitry on both A and B ports always is active and must have a logic HIGH or LOW level applied to prevent excess ICC and ICCZ.
  • VCC Isolation - If either VCC input Is at GND, both ports are in the high-impedance state
  • DIR Input circuit referenced to VCCA
  • IOFF Supports partial-power-down mode operation
  • Support high speed translation
  • Latch-up performance exceeds 100mA per JESD 78, class II
  • 4µA ICC Low power consumption
  • ±24mA Output drive at 3.3V
  • Green product and no Sb/Br

Applications

Industrial, Consumer Electronics, Communications & Networking, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Transceiver, Non Inverting

:
74LVC1T245

:
SC-70

:
SC-70

:
1.65V

:
5.5V

:
74LVC

:
741T245

:
-40°C

:
85°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Full Reel
 
Additional packaging options available
Cut Tape :3006213 Check stock

Available for back order

More stock available to supplier lead times which is approximately 10/27/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥37.00 ( ¥40.70  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
  • 3000+
  • 9000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
3000+ ¥37.00 (¥40.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
9000+ ¥34.18 (¥37.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
3000 (Cut Tape 3006213) x 39.79 = ¥119,370.00
Total Price: ¥119,370.00 (¥131,307.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
3000 (Reel 3119620) x 37 = ¥111,000.00
Total Price: ¥111,000.00 (¥122,100.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
3006213
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.