You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS SN74LVC1G79DBVR

Flip-Flop, 74LVC1G79, D, 3.8 ns, 160 MHz, 32 mA, SOT-23

TEXAS INSTRUMENTS SN74LVC1G79DBVR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LVC1G79DBVR
Order Code:
3120082
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Overview

The SN74LVC1G79DBVR is a single positive-edge-triggered D-type Flip-flop is designed for 1.65 to 5.5V VCC operation. When data at the data (D) input meets the setup time requirement, the data is transferred to the Q output on the positive-going edge of the clock pulse. Clock triggering occurs at a voltage level and is not directly related to the rise time of the clock pulse. Following the hold-time interval, data at the D input can be changed without affecting the level at the output. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
  • Supports down translation to VCC
  • Ioff Supports live insertion, partial-power-down mode and back-drive protection
  • Latch-up performance exceeds 100mA per JESD 78, class II
  • ±24mA Output drive at 3.3V
  • Green product and no Sb/Br

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
74LVC1G79

:
D

:
SOT-23

:
SOT-23

:
Positive Edge

:
Non Inverted

:
74LVC

:
741G79

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

410 In stock Need more?

410 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥29.79 ( ¥32.77  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 100+
  • 500+
  • 1000+
  • 5000+
  • 10000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
5+ ¥29.79 (¥32.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥17.56 (¥19.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥12.39 (¥13.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥11.45 (¥12.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥10.51 (¥11.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥10.30 (¥11.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10000+ ¥10.09 (¥11.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --