You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TEXAS INSTRUMENTS SN74LVC1G17DCKR
Buffer, 74LVC1G17, 1.65 V to 5.5 V, SC-70-5
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- SN74LVC1G17DCKR
- Order Code:
- 3116233
-
-
Maximum Part Numbers added.
Delete older entries to add more.
Product Overview
- Supports 5V VCC operation
- Inputs accept voltages to 5.5V
- Maximum TPD of 4.6ns at 3.3V
- Low power consumption, 10µA maximum ICC
- ±24mA Output drive at 3.3V
- Ioff supports live insertion, partial power-down mode operation and back-drive protection
- Latch-up performance exceeds 100mA per JESD 78, class II
- Green product and no Sb/Br
Applications
Audio, Imaging, Video & Vision, Signal Processing, Portable Devices, Consumer Electronics, Power Management, Communications & Networking, Computers & Computer Peripherals, Wireless
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Buffer, Schmitt Trigger
- :
- 74LVC1G17
- :
- SC-70
- :
- SC-70
- :
- 5Pins
- :
- 1.65V
- :
- 5.5V
- :
- 74LVC
- :
- 741G17
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (0)
Available for back order
More stock available to supplier lead times which is approximately 2/9/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
- 3000+
- 9000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
3000+ | ¥4.86 (¥5.35) | ( ) |
9000+ | ¥4.55 (¥5.01) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.